4-1393249-5 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 3 A, 50 V (DC), 250 V (AC), screw connection, panel mounting, 4-1393249-5

Order No.: 71P8485
EAN: 4099891579135
MPN:
4-1393249-5
Series: W58
4-1393249-5 Potter & Brumfield Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7223 € *
Available in 12 Days: 249 pcs. - if ordered today
Total Price:
194.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
9.7223 €

Thermal circuit breaker, 4-1393249-5, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 3A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 3 A
Rated voltage (DC) 50 V
Rated voltage (AC) 250 V
Connection screw connection
Type of mounting panel mounting
Actuator push actuator
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes