4-1393248-4 | Potter & Brumfield
Circuit breaker, thermal, 2 pole, 15 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 4-1393248-4
Order No.: 82P3397
MPN:
4-1393248-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.4862 € *
Available in 12 Days: 166 pcs. - if ordered today
Circuit breaker, 4-1393248-4, Potter & Brumfield
Thermal Circuit Breaker, Poles 1 and 2 - Series Trip Overload Sensor, Illuminated, Amber Actuator, 250 VAC, 50 VDC, 15 A, 2 Pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 2 pole | |
| Rated current | 15 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | snap-in | |
| Actuator | rocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |