3-1393250-4 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 3 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 3-1393250-4

Order No.: 71P7337
EAN: 4099891579029
MPN:
3-1393250-4
Series: W28
3-1393250-4 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available in 5 Days: 565 pcs. - if ordered today
Total Price:
109.00 € *
Price list
Quantity
Price per unit*
20 pcs.
5.4502 €
150 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 3-1393250-4, Potter & Brumfield

Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 3A Current Rating, 1 Pole.

Features

  • Single pole fuseholder type
  • Push to reset
  • Replaces slow blow glass cartridge fuse
  • Labor-saving snap-in mounting
  • Button extends for visual trip indication
Technical specifications
Rated voltage (DC) 32 V
Type of mounting snap-in
Connection faston plug 6.35 mm
Pin number 1 pole
Product type circuit breaker
Version thermal
Actuator push actuator
Rated voltage (AC) 250 V
Rated current 3 A
Logistics
Customs tariff number 85362010
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes