3-1393250-0 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 15 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 3-1393250-0

Order No.: 82P1884
MPN:
3-1393250-0
3-1393250-0 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.8433 €
50 pcs.
4.5339 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit breaker, 3-1393250-0, Potter & Brumfield

Thermal Circuit Breaker, Series Trip, Black Actuator, 250 VAC, 32 VDC, 15 A, 1 Pole, 2.2 - 15 seconds Trip Time at 200%, Potter and Brumfield W28.

Technical specifications
Rated voltage (DC) 32 V
Type of mounting snap-in
Connection faston plug 6.35 mm
Pin number 1 pole
Product type circuit breaker
Version thermal
Actuator push actuator
Rated voltage (AC) 250 V
Rated current 15 A
Logistics
Customs tariff number 85362010
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No