3-1393248-9 | Potter & Brumfield
Circuit breaker, thermal, 2 pole, 20 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, PCB mounting, 3-1393248-9
Order No.: 71P7334
MPN:
3-1393248-9
As a private customer, you can buy this item as soon as we have it back in stock.
Power/Load disconnect switch, 3-1393248-9, Potter & Brumfield
The 3-1393248-9 is an up to 20A rocker type, push-to-reset, thermal overload secondary protection circuit breaker with switch/overload sensing capability as well as an illumination option.
Features
- Combines on/off switch and circuit protection in a single unit
- Convenient, snap-in mounting
- Trip-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 2 pole | |
| Rated current | 20 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | PCB mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Cadmium oxide | Lead |