3-1393247-6 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 25 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 3-1393247-6

Order No.: 82P3267
MPN:
3-1393247-6
3-1393247-6 Potter & Brumfield Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8586 € *
Standard delivery time from the manufacturer is: 64 Weeks
Total Price:
167.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
55.8586 €

Circuit breaker, 3-1393247-6, Potter & Brumfield

Thermal Circuit Breaker, Series Trip, Silver Actuator, 240 VAC, 50 VDC, 25 A, 1 Pole, 6 - 22 seconds Trip Time at 200%, Potter and Brumfield W23-31.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 25 A
Rated voltage (DC) 50 V
Rated voltage (AC) 240 V
Connection screw connection
Type of mounting panel mounting
Actuator toggle actuator
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes