3-1393247-5 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 20 A, 50 V (DC), 240 V (AC), panel mounting, 3-1393247-5

Order No.: 71P7331
EAN: 4099891624873
MPN:
3-1393247-5
Series: W23-31
3-1393247-5 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
59.2382 € *
Available in 5 Days: 153 pcs. - if ordered today
Total Price:
236.95 € *
Price list
Quantity
Price per unit*
4 pcs.
59.2382 €
9 pcs.
51.6460 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle actuator, 3-1393247-5, Potter & Brumfield

Circuit breaker, Thermal, Series trip, Silver, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 20A Current Rating.

Features

  • Single pole, toggle actuator
  • Cannot be reset against overload
  • Screw termination
  • Trip-free operation
Technical specifications
Rated voltage (DC) 50 V
Type of mounting panel mounting
Pin number 1 pole
Product type circuit breaker
Version thermal
Actuator toggle actuator
Rated voltage (AC) 240 V
Rated current 20 A
Logistics
Customs tariff number 85362010
Country of origin CN
Compliance
RoHS conform Yes
Substance description Cadmium oxide, lead
Date of RoHS guidelines 3/31/15
SVHC free No