2-1393253-9 | Potter & Brumfield
Circuit breaker, magnetic, 2 pole, 10 A, 32 V (DC), 277 V (AC), faston plug 6.35 mm, threaded fastening, 2-1393253-9
Order No.: 82P3407
MPN:
2-1393253-9
Unit Price (€ / pc.)
119.0952 € *
Standard delivery time from the manufacturer is: 28 Weeks
Circuit breaker, 2-1393253-9, Potter & Brumfield
Magnetic Circuit Breaker, Series Trip, White Actuator, 277 VAC, 10 A, 2 Pole, 2.2 - 20 seconds Trip Time at 200%, Potter and Brumfield W6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 277 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | threaded fastening | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |