2-1393253-8 | Potter & Brumfield
Circuit breaker, magnetic, 2 pole, 1 A, 415 V (AC), faston plug 6.35 mm, panel mounting, 2-1393253-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7410 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
223.48 € *
Price list
Quantity
Price per unit*
2 pcs.
111.7410 €
5 pcs.
109.6585 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic circuit breaker, 2-1393253-8, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, White, Operating Voltage 415 VAC/240 VAC/277 VAC, 1A Current Rating, 2 Pole.
Features
- Designed for the international market
- Quick-connect
- Trip-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 2 pole | |
| Rated current | 1 A | |
| Rated voltage (AC) | 415 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | panel mounting | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |