2-1393250-7 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 12 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 2-1393250-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available in 12 Days: 8,868 pcs. - if ordered today
Thermal circuit breaker, 2-1393250-7, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 12A Current Rating, 1 Pole.
Features
- Single pole fuseholder type
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 12 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |