1423674-3 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 6 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1423674-3

Order No.: 71P2107
EAN: 4099891578879
MPN:
1423674-3
Series: W54
1423674-3 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available in 5 Days: 1,116 pcs. - if ordered today
Total Price:
215.75 € *
Price list
Quantity
Price per unit*
35 pcs.
6.1642 €
85 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 1423674-3, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 6A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset, thermal mode
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Rated voltage (DC) 50 V
Actuator push actuator
Type of mounting panel mounting
Rated current 6 A
Product type circuit breaker
Rated voltage (AC) 250 V
Pin number 1 pole
Version thermal
Connection faston plug 6.35 mm
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
Date of RoHS guidelines 3/31/15
Substance description Cadmium
SVHC free No
RoHS conform Yes