1423673-5 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 10 A, 50 V (DC), 125 V (AC), faston plug 6.35 mm, panel mounting, 1423673-5
Order No.: 71P2105
MPN:
1423673-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 12 Days: 1,810 pcs. - if ordered today
Power switch, 1423673-5, Potter & Brumfield
The 1423673-5 is a thermal circuit breaker/power switch with optional indicator lamp.
Features
- Compact, trip-free, rocker-actuated design
- Provides circuit protection and power switching in a single unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 125 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| RoHS conform | Yes |
| SVHC free | No |