1393249-7 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 10 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1393249-7
Unit Price (€ / pc.)
12.1023 € *
Available in 5 Days: 3,715 pcs. - if ordered today
Total Price:
242.05 € *
Price list
Quantity
Price per unit*
20 pcs.
12.1023 €
45 pcs.
10.5553 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal circuit breaker, 1393249-7, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 10A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Rated voltage (DC) | 50 V | |
Actuator | push actuator | |
Type of mounting | panel mounting | |
Rated current | 10 A | |
Product type | circuit breaker | |
Rated voltage (AC) | 250 V | |
Pin number | 1 pole | |
Version | thermal | |
Connection | faston plug 6.35 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |