1393249-5 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 1 A, 50 V (DC), 250 V (AC), panel mounting, 1393249-5

Order No.: 71P2001
EAN: 4099891624842
MPN:
1393249-5
Series: W58
1393249-5 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available in 5 Days: 4,345 pcs. - if ordered today
Total Price:
235.14 € *
Price list
Quantity
Price per unit*
20 pcs.
11.7572 €
45 pcs.
10.2578 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 1393249-5, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 1A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Rated voltage (DC) 50 V
Type of mounting panel mounting
Pin number 1 pole
Product type circuit breaker
Version thermal
Actuator push actuator
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Customs tariff number 85362010
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes