1-1423673-3 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 15 A, 50 V (DC), 125 V (AC), PCB mounting, 1-1423673-3
Order No.: 71P0472
EAN: 4099891624828
MPN:
1-1423673-3
Unit Price (€ / pc.)
9.1868 € *
Available in 5 Days: 802 pcs. - if ordered today
Power switch, 1-1423673-3, Potter & Brumfield
Circuit breaker, Thermal, Trip-Free-Switchable, Illuminated, Red, Operating voltage 125 VAC, Operating voltage 50 VDC, 15A Current rating, 1 Pole
features
- Compact, trip-free, rocker-actuated design
- Provides circuit protection and power switching in a single unit
- Snaps into the same cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 15 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 125 V | |
| Type of mounting | PCB mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |