1-1423673-2 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 10 A, 50 V (DC), 125 V (AC), PCB mounting, 1-1423673-2
Order No.: 71P0471
EAN: 4099891624811
MPN:
1-1423673-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available in 12 Days: 1,946 pcs. - if ordered today
Power switch, 1-1423673-2, Potter & Brumfield
Circuit breaker, Thermal, Trip-Free-Switchable, Illuminated, Red, Operating voltage 125 VAC, Operating voltage 50 VDC, 10A Current rating, 1 Pole.
features
- Compact, trip-free, rocker-actuated design
- Provides circuit protection and power switching in a single unit
- Snaps into the same cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 125 V | |
| Type of mounting | PCB mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| RoHS conform | Yes |
| SVHC free | No |