1-1393255-3 | Potter & Brumfield
Circuit breaker, magnetic, 3 pole, 50 A, 32 V (DC), 277 V (AC), bolt connection, threaded fastening, 1-1393255-3
Order No.: 82P3399
MPN:
1-1393255-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
324.1917 € *
Available in 12 Days: 16 pcs. - if ordered today
Circuit breaker, 1-1393255-3, Potter & Brumfield
Magnetic Circuit Breaker, Series Trip, Black Actuator, 277 VAC, 50 A, 3 Pole, 2.2 - 20 seconds Trip Time at 200%, Potter and Brumfield W9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 3 pole | |
| Rated current | 50 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 277 V | |
| Connection | bolt connection | |
| Type of mounting | threaded fastening | |
| Actuator | toggle actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |