7-1393127-9 | Potter & Brumfield
Contactor, 2 pole, 25 A, 120 VAC, 1 Form X, coil 120 VAC, screw connection, 7-1393127-9
Order No.: 72P0982
MPN:
7-1393127-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.5448 € *
Available in 12 Days: 80 pcs. - if ordered today
Power relay, 7-1393127-9, Potter & Brumfield
Definite purpose contactor, 2, 120 VAC Coil voltage, 25 A, Panel, 1 Form X, SPST-NO-DM, Screw terminal, 290 Ω Coil resistance.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form X | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 120 VAC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 120 VAC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |