7-1393127-4 | Potter & Brumfield
Contactor, 2 pole, 20 A, 120 VAC, 1 Form X, coil 120 VAC, screw connection, 7-1393127-4
Order No.: 72P0981
EAN: 4099891657567
MPN:
7-1393127-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2097 € *
Available in 12 Days: 314 pcs. - if ordered today
Total Price:
206.05 € *
Price list
Quantity
Price per unit*
5 pcs.
41.2097 €
12 pcs.
40.4600 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 7-1393127-4, Potter & Brumfield
Definite purpose contactor, 2, 120 VAC Coil voltage, 20 A, Panel, 1 Form X, SPST-NO-DM, Screw terminal, 290 Ω Coil resistance.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form X | |
| Pin number | 2 pole | |
| Rated current | 20 A | |
| Rated Voltage | 120 VAC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 120 VAC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |