6-1393127-9 | Potter & Brumfield

Contactor, 2 pole, 30 A, 120 VAC, 1 Form X, coil 120 VAC, screw connection, 6-1393127-9

Order No.: 72P0208
EAN: 4099891657543
MPN:
6-1393127-9
6-1393127-9 Potter & Brumfield Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.6012 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
178.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
44.6012 €

Power relay, 6-1393127-9, Potter & Brumfield

Definite purpose contactor, 2, 120 VAC Coil voltage, 30 A, Panel, 1 Form X, SPST-NO-DM, Screw terminal, 290 Ω Coil resistance.

Features

  • Contact ratings to 50A

Applications

  • Industrial control
  • Lighting
Technical specifications
Filter Property Value
Version contactor
Latching switching function 1 Form X
Pin number 2 pole
Rated current 30 A
Rated Voltage 120 VAC
rated voltage (AC) 600 V
Control Voltage 120 VAC
Connection screw connection
Assembly panel mounting
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium oxide
RoHS conform Yes