3-1393127-5 | Potter & Brumfield
Contactor, 2 pole, 30 A, 12 VDC, 2 Form C (NO/NC), coil 12 VDC, screw connection, 3-1393127-5
Order No.: 71P7314
MPN:
3-1393127-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6011 € *
Available in 12 Days: 37 pcs. - if ordered today
Power relay, 3-1393127-5, Potter & Brumfield
Definite purpose contactor, 2, 12 VDC Coil voltage, 30 A, Panel, Screw terminal, 71 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form C (NO/NC) | |
| Pin number | 2 pole | |
| Rated current | 30 A | |
| Rated Voltage | 12 VDC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 12 VDC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |