3-1393127-1 | Potter & Brumfield

Contactor, 2 pole, 25 A, 480 VAC, 2 Form C (NO/NC), coil 480 VAC, screw connection, 3-1393127-1

Order No.: 71P7313
MPN:
3-1393127-1
3-1393127-1 Potter & Brumfield Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.3180 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
314.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
157.3180 €

Power relay, 3-1393127-1, Potter & Brumfield

Definite purpose contactor, 2, 480 VAC Coil voltage, 25 A, Panel, Screw terminal, 4500 Ω Coil resistance, 600 VAC Switching voltage.

Features

  • Contact ratings to 50A

Applications

  • Industrial control
  • Lighting
Technical specifications
Filter Property Value
Version contactor
Latching switching function 2 Form C (NO/NC)
Pin number 2 pole
Rated current 25 A
Rated Voltage 480 VAC
rated voltage (AC) 600 V
Control Voltage 480 VAC
Connection screw connection
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes