2-1393130-9 | Potter & Brumfield
Contactor, 2 pole, 25 A, 24 VDC, 2 Form A (N/O), coil 24 VDC, screw connection, 2-1393130-9
Order No.: 71P4784
EAN: 4099891657420
MPN:
2-1393130-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.9839 € *
Available in 12 Days: 30 pcs. - if ordered today
Power relay, 2-1393130-9, Potter & Brumfield
Definite purpose contactor, 2, 24 VDC Coil Voltage, 25 A, Panel, Screw Terminal, 288 Ω Coil Resistance, 600 VAC Switching Voltage.
Applications
- Industrial Control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 24 VDC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |