2-1393127-9 | Potter & Brumfield

Contactor, 2 pole, 25 A, 240 VAC, 2 Form C (NO/NC), coil 24 VAC, screw connection, 2-1393127-9

Order No.: 71P4782
EAN: 4099891657413
MPN:
2-1393127-9
2-1393127-9 Potter & Brumfield Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.592 € *
Available in 12 Days: 118 pcs. - if ordered today
Total Price:
202.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
67.592 €

Power relay, 2-1393127-9, Potter & Brumfield

Definite purpose contactor, 2, 240 VAC Coil Voltage, 25 A, Panel, Screw Terminal, 12 Ω Coil Resistance, 600 VAC Switching Voltage.

Applications

  • Industrial Control
  • Lighting
Technical specifications
Filter Property Value
Version contactor
Latching switching function 2 Form C (NO/NC)
Pin number 2 pole
Rated current 25 A
Rated Voltage 240 VAC
rated voltage (AC) 600 V
Control Voltage 24 VAC
Connection screw connection
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85364110
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes