2-1393127-1 | Potter & Brumfield
Contactor, 2 pole, 20 A, 240 VAC, 2 Form C (NO/NC), coil 24 VAC, screw connection, 2-1393127-1
Order No.: 71P4781
EAN: 4099891657406
MPN:
2-1393127-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.7029 € *
Available in 12 Days: 3 pcs. - if ordered today
Power relay, 2-1393127-1, Potter & Brumfield
Definite purpose contactor, 2, 240 VAC Coil Voltage, 20 A, Panel, Screw Terminal, 12 Ω Coil Resistance, 600 VAC Switching Voltage.
Applications
- Industrial Control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form C (NO/NC) | |
| Pin number | 2 pole | |
| Rated current | 20 A | |
| Rated Voltage | 240 VAC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium oxide |
| SVHC free | No |