1393128-4 | Potter & Brumfield
Contactor, 2 pole, 25 A, 12 VAC, 1 Form C (NO/NC), coil 12 VAC, screw connection, 1393128-4
Order No.: 71P1966
EAN: 4099891657369
MPN:
1393128-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.9065 € *
Available in 12 Days: 53 pcs. - if ordered today
Total Price:
254.72 € *
Price list
Quantity
Price per unit*
3 pcs.
84.9065 €
6 pcs.
83.3238 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1393128-4, Potter & Brumfield
Definite purpose contactor, 2, 12 VAC Coil Voltage, 25 A, Panel, Screw Terminal, 3.2 Ω Coil Resistance, 600 VAC Switching Voltage.
Applications
- Industrial Control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form C (NO/NC) | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 12 VAC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 12 VAC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |