1-1393130-0 | Potter & Brumfield
Contactor, 2 pole, 25 A, 240 VAC, 2 Form A (N/O), coil 240 VAC, screw connection, 1-1393130-0
Order No.: 71P0379
EAN: 4099891657338
MPN:
1-1393130-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.2417 € *
Available in 12 Days: 92 pcs. - if ordered today
Power relay, 1-1393130-0, Potter & Brumfield
Definite purpose contactor, 2, 240 VAC Coil voltage, 25 A, Panel, Screw terminal, 1200 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Magnetic blowouts
- Contact arrangement
Applications
- Industrial Control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 240 VAC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |