PVLEAD1 | Pomona
Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 1.52 m, black/red, CAT III, CAT IV, PVLEAD1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.1604 € *
Standard delivery time from the manufacturer is: 2 Weeks
Adapter lead set, PVLEAD1, Pomona
The PVLEAD1 adapter lead set is an important accessory for solar maintenance, ensuring safe current and voltage measurements on PV modules and systems.
Features
- The black lead is a MC4 (female) to 4 mm sheathed banana plug on a 60-inch test lead
- The red lead is a MC4 (male) to 4 mm sheathed banana plug on a 60-inch test lead
- Allows for connections to test tools that accept 4 mm sheathed banana plugs
- Ensures safe current and voltage measurements on photovoltaic (PV) modules and systems
- Nickel plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 1.52 m | |
| Colour | black/red | |
| contact surface | nickel-plated | |
| Rated category | CAT III, CAT IV | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 20 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |