5790-2 | Pomona
SMD clamp test probe, 60 V, red, 5790-2
Order No.: 34F182
EAN: 4099891479367
MPN:
5790-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8500 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8500 €
10 pcs.
16.9575 €
50 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probes, type Pomona 5790.
Rotary gripper, suitable for measurements on SMD components and fine wires; Contact material: steel. Insulator: Nylon. Operating temperatures: up to +80 °C.
Type: 5790–2, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD clamp test probe | |
| Rated Voltage | 60 V | |
| Colour | red | |
| Material Insulation | nylon | |
| Contact material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |