5243-2 | Pomona
SMD clamp test probe, solder connection, 150 V, red, 5243-2
Order No.: 34F133
EAN: 4099891479329
MPN:
5243-2
1632609
Unit Price (€ / pc.)
4.5696 € *
Available: 6 pcs.
Clamp-type SMD test probes, type Pomona 5243.
Made of fiberglass-reinforced nylon, with steel grip hook, contacts gold-plated, for measuring SMD components, with solder terminals.
Type: 5243–2, clamp–type test probe, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD clamp test probe | |
| Connection | solder connection | |
| Rated Voltage | 150 V | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |