5677B | Pomona
Test equipment kit, 4 mm, 30 pieces for measuring instruments, 5677B
Order No.: 34F310
EAN: 4099891479497
MPN:
5677B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.2093 € *
Standard delivery time from the manufacturer is: 2 Weeks
Test-Lead-Kit Deluxe Multi-Use DMM Maxi-Test, Pomona, 5677B
- Test leads with a right angle banana plug are ideal for use with hand held digital multimeter.
- Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance.
- Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety.
- Banana plugs are molded directly to the wire for superior pull strength.
- Retractable needle tip test probe, allowing easy access of hard to reach test points.
- Probes, alligator clips and spade lugs fit directly onto test leads for test versatility.
- Interchangeable test probe tips allows for test versatility from general purpose to SMD applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Version | 4 mm, 30 pieces | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |