5673B | Pomona
Test equipment kit, 4 mm, 12 pieces for measuring instruments, 5673B
Order No.: 34F305
EAN: 4099891479480
MPN:
5673B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.5037 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
139.50 € *
Price list
Quantity
Price per unit*
1 pcs.
139.5037 €
5 pcs.
132.5303 €
10 pcs.
125.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Test equipment sets, type Pomona 5673B.
To IEC 1010-2-031; Contents: two test probes (black and red) with safety handle and 4.0 mm jack (type 6479), two standard alligator clips (type 5916A), two large alligator clips (type 6041B), two insertable test probe extensions (type 6262), two 1.2 m test leads with silicon insulation (type 5907A) and insulated cable lugs (type 6203).
Type: 5673B, test equipment set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test equipment kit | |
| Version | 4 mm, 12 pieces | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |