0L1205730 | Plastro Mayer
Power cord, Europe, plug type C, angled on open end, H05VV-F2x1.0 mm², white, 3 m, 0L1205730
Order No.: 88F2960
EAN: 4099891096779
MPN:
0L1205730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available: 73 pcs.
Power cables with Schuko-style plug, type 110.
One end with molded Schuko-style plug to DIN 49406, other end stripped by 30 mm and dressed with wire end ferrules; Rated current: 0.75/1.0 mm² 10/16 A. Rated voltage: 250 V, cable type H05VVDCF, compliant with VDE, ÖVE, etc.
With angled Schuko-style plug, type 111.
Technical attributes (type, color, cross-section, length (L)): 111, white, 2 x 1.0 mm², L 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, angled | |
| Connection (2) | open end | |
| Cable type | H05VV-F2x1.0 mm² | |
| Cable length | 3 m | |
| Colour | white | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |