0L1205723 | Plastro Mayer
Power cord, Europe, plug type C, straight on open end, H05VV-F2x1.0 mm², black, 2 m, 0L1205723
Order No.: 88F2942
EAN: 4099891096755
MPN:
0L1205723
Unit Price (€ / pc.)
3.9508 € *
Available: 51 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6533 €
50 pcs.
3.3558 €
100 pcs.
3.1654 €
500 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables with Schuko-style plug, type 110.
One end with molded Schuko-style plug to DIN 49406, other end stripped by 30 mm and dressed with wire end ferrules; Rated current: 0.75/1.0 mm² 10/16 A. Rated voltage: 250 V, cable type H05VVDCF, compliant with VDE, ÖVE, etc.
Technical attributes (type, color, cross-section, length (L)): 110, black, 2 x 1.0 mm², L 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | open end | |
| Cable type | H05VV-F2x1.0 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |