0L1205713 | Plastro Mayer
Power cord, Europe, plug type C, straight on open end, H05VV-F2x0.75 mm², gray, 1.5 m, 0L1205713
Order No.: 88F2922
EAN: 4099891096694
MPN:
0L1205713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available: 51 pcs.
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7965 €
50 pcs.
2.5704 €
100 pcs.
2.4157 €
500 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables with Schuko-style plug, type 110.
One end with molded Schuko-style plug to DIN 49406, other end stripped by 30 mm and dressed with wire end ferrules; Rated current: 0.75/1.0 mm² 10/16 A. Rated voltage: 250 V, cable type H05VVDCF, compliant with VDE, ÖVE, etc.
Technical attributes (type, color, cross-section, length (L)): 110, gray, 2 x 0.75 mm², L 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | open end | |
| Cable type | H05VV-F2x0.75 mm² | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |