0L1205702 | Plastro Mayer
Connection cable, Europe, plug type C, straight on open end, H03VVH2-F2x0.75 mm², black, 2 m, 0L1205702
Order No.: 88F214
EAN: 4099891096489
MPN:
0L1205702
Unit Price (€ / pc.)
4.0222 € *
Available: 229 pcs.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7247 €
50 pcs.
3.4153 €
100 pcs.
3.2130 €
500 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables, type A1.
One end with molded straight, flat power connector to EN 50075, other end stripped with wire end ferrules or tinned; Cable type: H03VVH2-F, cross-section: 2 x 0.75 mm².
Technical attributes (type, color, length, wire ends): A1, black, 2.0 m length, with tinned wire ends
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | open end | |
| Cable type | H03VVH2-F2x0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | EN 50075 | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |