0L06843 | Plastro Mayer
Power cord, Europe, plug type E + F, straight on C15A socket, straight, H05RR-F3G0.75 mm², black, 2 m, 0L06843
Order No.: 88F320
EAN: 4099891097097
MPN:
0L06843
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Available: 27 pcs.
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
8.8060 €
50 pcs.
8.1515 €
100 pcs.
7.4851 €
500 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables, type EU-H.
Schuko-style plug to IEC hot cord connector (155 °C) in accordance with VDE; Color: black. Length: 2.0 m. Cable type: H05RR-F3G.
Type: EU-H, 3 x 0.75 mm², 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C15A socket, straight | |
| Cable type | H05RR-F3G0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |