0L06821 | Plastro Mayer
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 2.5 m, 0L06821
Order No.: 88F167
EAN: 4099891096359
MPN:
0L06821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,154.30 € *
Price list
Quantity
Price per unit*
100 pcs.
11.5430 €
500 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 0L06821, Plastro
Power cord, North America, Plug Type B on C13-Connector, SJT 3x18AWG, black, 2.5 m. It is used for the connection of moving parts of electrical appliances with medium mechanical stress in households, kitchen and office rooms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |