0L06608 | Plastro Mayer
Power cord, Europe, plug type C, straight on open end, H03VVH2-F2x0.75 mm², gray, 3 m, 0L06608
Order No.: 88F210
EAN: 4099891096472
MPN:
0L06608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available: 1,062 pcs.
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
100 pcs.
3.1654 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables, type A1.
One end with molded straight, flat power connector to EN 50075, other end stripped with wire end ferrules or tinned; Cable type: H03VVH2-F, cross-section: 2 x 0.75 mm².
Technical attributes (type, color, length, wire ends): A1, gray, 3.0 m length, with wire end ferrules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | open end | |
| Cable type | H03VVH2-F2x0.75 mm² | |
| Cable length | 3 m | |
| Colour | gray | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | EN 50075 | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |