0L06565 | Plastro Mayer
Power cord, Europe, plug type E + F, straight on open end, H05VV-F3G1.5 mm², gray, 3 m, 0L06565
Order No.: 87F255
EAN: 4099891096236
MPN:
0L06565
Unit Price (€ / pc.)
7.5922 € *
Available: 52 pcs.
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.0210 €
50 pcs.
6.4498 €
100 pcs.
6.0690 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables, type SGS../SWS.
With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².
With straight Schuko-style plug, type SGS.
Technical attributes (type, color, length): SGS 15, gray, 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 3 m | |
| Colour | gray | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |