0K1004009 | Plastro Mayer
Power cord, Europe, plug type E + F, angled on C19 socket, angled, H05VV-F3G1.5 mm², black, 1.5 m, 0K1004009
Order No.: 88F163
EAN: 4099891096311
MPN:
0K1004009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
984.13 € *
Price list
Quantity
Price per unit*
100 pcs.
9.8413 €
500 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 0K1004009, Plastro
Power cord, Europe, Plug Type E + F on C19-Connector, H05VV-F 3G1.5 mm², black, 1.5 m. It is used for the connection of moving parts of electrical appliances with medium mechanical stress in households, kitchen and office rooms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C19 socket, angled | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |