1608600W | PLANET-AIR
Compressor 15 l, 8.0 bar, OF-S90-15, oil-free
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,038.47 € *
Standard delivery time from the manufacturer is: 3 Weeks
Oil-free pneumatic compressors series SILVER-LINE, type PLANET-AIR OF-S90-15.
Very low noise, with filter pressure control and thermal protection; Operating voltage: 230 V/50 Hz. Motor: 0.45 kW. Intake rate: 91 l/min. Pressure: 8.0 bar. Current consumption: max. 2.0 A. Reservoir volume: 15 l. Sound emission: 58 dB(A)/1.0 m. Weight: 19 kg. Dimensions: 400 x 400 x 490 mm.
Type: OF-S90-15, compressor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Engine power | 0.45 kW | |
| Suction capability | 91 l/min | |
| Pressure | 8 bar | |
| Volume | 15 l | |
| Rated voltage | 230 V | |
| Noise level | 58 dB(A)/1.0 m |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |