1332000W | PLANET-AIR
Compressor, 15 l, 8.0 bar, L-S50-15, oiled
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,152.71 € *
Standard delivery time from the manufacturer is: 3 Weeks
Oiled pneumatic compressors series SILVER-LINE, type PLANET-AIR L-S50-15.
Very low noise, with filter pressure control and thermal protection; Operating voltage: 230 V/50 Hz. Motor: 0.34 kW. Intake rate: 50 l/min. Pressure: max. 8.0 bar. Current consumption: max. 2.9 A. Reservoir volume: 15 l. Sound emission: 45 dB(A)/1.0 m. Weight: 27 kg. Dimensions: 400 x 400 x 490 mm.
Type: L-S50-15, compressor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Engine power | 0.34 kW | |
| Suction capability | 50 l/min | |
| Pressure | 8 bar | |
| Volume | 15 l | |
| Rated voltage | 230 V | |
| Noise level | 45 dB(A)/1.0 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84148022 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |