540326 | Pilz
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 30 m, PUR, yellow, 2 A, 540326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.393 € *
Available: 1 pcs.
Connection cable, 540326, PILZ
Connection cable, PUR, yellow RAL1003, suitable for drag chains, 8-pin,socket straight M12, on open line end, A-coded, cable length: 30 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 30 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |