533151 | Pilz
Sensor actuator cable, M8-cable socket, straight to open end, 8 pole, 5 m, PUR, yellow, 1.5 A, 533151
Unit Price (€ / pc.)
53.2406 € *
Available: 2 pcs.
Connection cable, 533151, PILZ
Connection cable, PUR, yellow RAL1003, suitable for drag chains, 8-pin,socket straight M8, on open line end, A-coded, cable length: 5m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |