570600 | Pilz
Safe safety gate system, with electromagnetic guard locking, 7.2 W, 24 V (DC), 570600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
824.432 € *
Standard delivery time from the manufacturer is: 6 Weeks
Magnetic safety gate, 570600, PILZ
Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 1000N (process protection). Coding: coded, 8-pin M12 connector, 4 LEDs, IP67, package contents = sensor with standard actuator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safe safety gate system | |
| Version | with electromagnetic guard locking | |
| Breaking capacity | 7.2 W | |
| Switching Voltage (DC) | 24 V | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP67 | |
| Length | 172 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |