570005 | Pilz
Safety gate system, with radius actuator, 2 Form A (N/O) + 2 Form B (N/C), 4.4 W, 24 V (DC), 570005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.7078 € *
Standard delivery time from the manufacturer is: 6 Weeks
Safety gate system, 570005, PILZ
Safety gate system with guard locking, with radius actuator,interlocking principle magnetic force, contacts 2 n/o, 2 n/c, supply voltage 24 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety gate system | |
| Version | with radius actuator | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Breaking capacity | 4.4 W | |
| Switching Voltage (DC) | 24 V | |
| Connection | spring-clamp connection | |
| Degree of protection (IP) | IP67 | |
| Length | 184 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |