541011 | Pilz
RFID switch, built-in mounting, 1 W, 24 V (DC), 541011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.6654 € *
Available: 3 pcs.
RFiD safety switch, 541011, PILZ
RFiD safety switch 2 safe SC outputs, connection cable 5 m, one actuation direction, support for SDD, IP6K9K, switching distance 11 mm, Sao = 8 mm, Sar = 20 mm, PU = 1 piece coded switch with actuator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID switch | |
| Breaking capacity | 1 W | |
| Switching Voltage (DC) | 24 V | |
| Detecting distance | 11 mm | |
| Assembly | built-in mounting | |
| Connection | cable connection | |
| Degree of protection (IP) | IP6K9K | |
| Length | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |