570801 | Pilz

Safety switch, spring-clamp connection, IP54, 570801

Order No.: 81P9194
EAN: 4046548079722
MPN:
570801
Series: PSEN
570801 Pilz Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
836.9865 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
836.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
836.9865 €

Safety gate system, 570801, PILZ

Safety gate system 2. generation, safe interlock with safe guard locking, in accordance with EN 60947­5­3, for applications upto SIL CL 3 and PL e. Consisting of 3 elements: 1. Illuminated pushbutton for activating the safety gate, 2. Pushbutton for access and release of the safety gate, 3. Emergency stop pushbutton. Scope ofsupply: Sensing device with pushbuttons (spare).

Technical specifications
Filter Property Value
Connection spring-clamp connection
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 85365019
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes