773120 | Pilz
PLC basic unit, Inputs: 20, Outputs: 6, 773120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,013.1944 € *
Standard delivery time from the manufacturer is: 6 Weeks
Configurable safe small controller, 773120, PILZ
Configurable safe small controllers PNOZmulti Classic, base unit, expandable, with press functionality, ser. Interface RS232, 20 safe digital inputs, 4 safe semiconductor outputs, 2 safe relay outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC basic unit | |
| Number of inputs | 20 | |
| Number of outputs | 6 | |
| Assembly | DIN rail | |
| Width | 135 mm | |
| Height | 94 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |